
* Images are for reference only
W25Q16JWSSIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16JWSSIM
- JLCPCB Part #
- C7150051
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~1.95V 133MHz 16Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7280
180+
$0.2916
540+
$0.2819
990+
$0.2771
Related Products
Welcome back, may I help you?