This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W97AH2NBVA1I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W97AH2NBVA1I
JLCPCB Part #
C5266170
Package
VFBGA-134
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 1Gbit 2mA 533MHz 8mA LPDDR2 SDRAM VFBGA-134 DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5743
200+ $2.1578
500+ $2.0824
1000+ $2.0438

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons