
* Images are for reference only
W25N01KVZEIR TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N01KVZEIR TR
- JLCPCB Part #
- C36919433
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 104MHz 10uA 1Gbit 2.7V~3.6V 2ms 60,000 Cycles 700us SPI Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.2201
10+
$6.4261
30+
$5.9542
100+
$5.4759
500+
$5.2569
1000+
$5.1570
Welcome back, may I help you?