
* Images are for reference only
W66CQ2NQUAFJ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W66CQ2NQUAFJ
- JLCPCB Part #
- C17296116
- Package
- WFBGA-200(10x14.5)
- Description
- -40℃~+105℃ 1.06V~1.17V、1.7V~1.95V 2.133GHz 4Gbit High-speed clock synchronization、Auto precharge、Auto refresh WFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5296
144+
$2.6058
432+
$2.5191
1008+
$2.4757
Welcome back, may I help you?