
* Images are for reference only
W29N01HVBINF TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N01HVBINF TR
- JLCPCB Part #
- C17196198
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 10 Years 1Gbit 2.7V~3.6V 25ns 25ns 2ms VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0917
200+
$3.2287
500+
$3.1211
1000+
$3.0681
Welcome back, may I help you?