
* Images are for reference only
W632GU8KB-15 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GU8KB-15 TR
- JLCPCB Part #
- C20567378
- Package
- 78-WBGA (10.5x8)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 667MHz SDRAM DDR3L 78-WBGA (10.5x8) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1745
200+
$4.8583
500+
$4.6961
1000+
$4.6158
Welcome back, may I help you?