
* Images are for reference only
W631GU8KB15I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W631GU8KB15I
- JLCPCB Part #
- C20566947
- Package
- 78-WBGA (10.5x8)
- Description
- -40℃~+95℃ 1.283V~1.45V 1Gbit 667MHz SDRAM DDR3L 78-WBGA (10.5x8) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6222
242+
$5.4364
484+
$5.2543
968+
$5.1641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?