
* Images are for reference only
W25Q128FWEIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q128FWEIG TR
- JLCPCB Part #
- C19362080
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 128Mbit 20 Years 700us SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4970
200+
$1.7950
500+
$1.7340
1000+
$1.7051
Welcome back, may I help you?