This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W632GU6NB11I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W632GU6NB11I TR
JLCPCB Part #
C17334787
Package
VFBGA-96(7.5x13)
Description
-40℃~+95℃ 1.283V~1.45V 135mA 15mA 2Gbit 933MHz SDRAM DDR3L VFBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4147
200+ $2.1614
500+ $2.0889
1000+ $2.0535
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons