This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q16FWUXIE TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q16FWUXIE TR
JLCPCB Part #
C19603921
Package
USON-8(2x3)
Description
-40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 16Mbit 1uA 20 Years SPI USON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3133
200+ $0.5237
500+ $0.5076
1000+ $0.4979

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons