
* Images are for reference only
W25Q16DWSSIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16DWSSIG TR
- JLCPCB Part #
- C19346053
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 Cycles 104MHz 16Mbit 1uA 20 Years SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3642
200+
$0.5444
500+
$0.5267
1000+
$0.5170
Related Products
Welcome back, may I help you?