
* Images are for reference only
W632GG6KB15I TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GG6KB15I TR
- JLCPCB Part #
- C20513670
- Package
- 96-WBGA (9x13)
- Description
- -40℃~+95℃ 1.425V~1.575V 2Gbit 667MHz SDRAM DDR3 96-WBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0893
200+
$7.6181
500+
$7.3628
1000+
$7.2376
Welcome back, may I help you?