This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W632GG8NB09I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W632GG8NB09I TR
JLCPCB Part #
C17535293
Package
VFBGA-78(8x10.5)
Description
-40℃~+95℃ 1.066GHz 1.425V~1.575V 15mA 2Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM VFBGA-78(8x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3481
200+ $4.9267
500+ $4.7624
1000+ $4.6819

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons