
* Images are for reference only
W632GG6MB-09
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W632GG6MB-09
- JLCPCB Part #
- C20503201
- Package
- 96-VFBGA (7.5x13)
- Description
- 0℃~+95℃ 1.066GHz 1.425V~1.575V 2Gbit SDRAM DDR3 96-VFBGA (7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4944
198+
$4.1875
594+
$4.0473
990+
$3.9781
Welcome back, may I help you?