
* Images are for reference only
W29N01HVBINA
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N01HVBINA
- JLCPCB Part #
- C2641203
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10uA 1Gbit 2.7V~3.6V 25ns 25ns 2ms VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6750
200+
$1.4225
500+
$1.3727
1000+
$1.3487
Welcome back, may I help you?