This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W631GU8NB-15

Extended
Manufacturer
Winbond Elec
MFR.Part #
W631GU8NB-15
JLCPCB Part #
C17234682
Package
VFBGA-78(8x10.5)
Description
0℃~+95℃ 1.283V~1.45V、1.425V~1.575V 10mA 1Gbit 667MHz 70mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM VFBGA-78(8x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 242

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1259
242+ $1.2475
484+ $1.2058
968+ $1.1849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons