
* Images are for reference only
W25N512GWEIR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N512GWEIR
- JLCPCB Part #
- C17526469
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 104MHz 10uA 2ms 512Mbit 700us SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6909
200+
$1.0741
480+
$1.0388
960+
$1.0211
Related Products
Welcome back, may I help you?