
* Images are for reference only
W25Q02JVTBIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q02JVTBIM
- JLCPCB Part #
- C18207615
- Package
- TFBGA-24(8x6)
- Description
- -40℃~+85℃ 133MHz 2Gbit 3V~3.6V Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI TFBGA-24(8x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.1937
30+
$74.5334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?