
* Images are for reference only
W25N01GWTBIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N01GWTBIG TR
- JLCPCB Part #
- C17445082
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 104MHz 1Gbit 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1607
200+
$3.2566
500+
$3.1471
1000+
$3.0939
Welcome back, may I help you?