This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W631GU6NB-15 TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W631GU6NB-15 TR
JLCPCB Part #
C17191663
Package
VFBGA-96(7.5x13)
Description
0℃~+95℃ 1.283V~1.45V、1.425V~1.575V 10mA 1Gbit 667MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM VFBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3791
200+ $3.3443
500+ $3.2319
1000+ $3.1773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons