
* Images are for reference only
W971GG6SB-25
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W971GG6SB-25
- JLCPCB Part #
- C62384
- Package
- WBGA-84
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 400MHz 70mA 8mA DDR2 SDRAM WBGA-84 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 209
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5402
10+
$2.1601
30+
$1.9233
100+
$1.5077
500+
$1.3982
1000+
$1.3515
2000+
$1.3321
4000+
$1.3193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?