
* Images are for reference only
W29N01HZDINF
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N01HZDINF
- JLCPCB Part #
- C17371560
- Package
- VFBGA-48(8x6.5)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 10uA 1Gbit 25ns 25ns 2ms VFBGA-48(8x6.5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0555
260+
$1.6184
520+
$1.5654
1040+
$1.5381
Welcome back, may I help you?