
* Images are for reference only
W29N02KZDIBF TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N02KZDIBF TR
- JLCPCB Part #
- C17631003
- Package
- VFBGA-48(8x6.5)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 years 10uA 25ns 25ns 2Gbit 2ms 60,000 Cycles VFBGA-48(8x6.5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1891
200+
$4.4644
500+
$4.3161
1000+
$4.2419
Welcome back, may I help you?