
* Images are for reference only
W9412G6JH-4
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9412G6JH-4
- JLCPCB Part #
- C20530418
- Package
- 66-TSOP II
- Description
- 0℃~+70℃ 128Mbit 2.4V~2.7V 250MHz 2mA 60mA Auto precharge function、Data mask function DDR SDRAM 66-TSOP II DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4769
216+
$2.1850
540+
$2.1125
972+
$2.0770
Related Products
Welcome back, may I help you?