This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25R128JWEIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25R128JWEIQ TR
JLCPCB Part #
C6000523
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 104MHz 128Mbit SPI WSON-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5661
200+ $2.2210
500+ $2.1469
1000+ $2.1115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons