This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q128JWEIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q128JWEIQ TR
JLCPCB Part #
C5830876
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 128Mbit 133MHz 20 Years 3ms SPI WSON-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1587
200+ $1.6599
500+ $1.6051
1000+ $1.5777

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons