
* Images are for reference only
W25R256JVEIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25R256JVEIQ TR
- JLCPCB Part #
- C7117012
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 133MHz 2.7V~3.6V 256Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1635
10+
$4.7399
30+
$4.4741
100+
$4.2036
500+
$4.0796
1000+
$4.0264
Welcome back, may I help you?