
* Images are for reference only
W25Q80BWSVIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q80BWSVIG
- JLCPCB Part #
- C19429826
- Package
- VSOP-8
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 Cycles 1uA 20 Years 80MHz 8Mbit SPI VSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
200+
$0.4252
500+
$0.4107
1000+
$0.4043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?