This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q64FVSSIG

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q64FVSSIG
JLCPCB Part #
C503207
Package
SOIC-8
Description
-40℃~+85℃ 100,000 cycles 104MHz 2.7V~3.6V 20 Years 64Mbit SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1924
10+ $0.9862
30+ $0.8734
90+ $0.7445
540+ $0.6881
990+ $0.6623
1980+ $0.6542
3960+ $0.6478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons