
* Images are for reference only
W25Q64JVZPIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q64JVZPIQ TR
- JLCPCB Part #
- C6750464
- Package
- WSON-8-5x6
- Description
- -40℃~+85℃ 2.7V~3.6V 3ms 64Mbit SPI WSON-8-5x6 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3901
200+
$0.9551
500+
$0.9229
1000+
$0.9068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?