
* Images are for reference only
W25Q16CVSSIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16CVSSIG
- JLCPCB Part #
- C20478475
- Package
- 8-SOIC
- Description
- -40℃~+85℃ 100,000 Cycles 104MHz 16Mbit 2.7V~3.6V 20 Years SPI 8-SOIC NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
180+
$0.6272
540+
$0.6063
990+
$0.5966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →