
* Images are for reference only
W25Q32JWSSIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32JWSSIQ
- JLCPCB Part #
- C2980995
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 10uA 133MHz 20 Years 200ms@(64KB) 32Mbit 800us SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7683
10+
$0.6298
30+
$0.5605
300+
$0.4365
600+
$0.3962
900+
$0.3737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?