
* Images are for reference only
W956D6KBKX7I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W956D6KBKX7I
- JLCPCB Part #
- C20535073
- Package
- WFBGA-49(4x4)
- Description
- -40℃~+85℃ 1.7V~1.95V 133MHz 64Mbit WFBGA-49(4x4) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 312
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2782
312+
$0.9104
624+
$0.8799
936+
$0.8638
Related Products
Welcome back, may I help you?