This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q20CLSNIG TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q20CLSNIG TR
JLCPCB Part #
C6604666
Package
SOIC-8
Description
-40℃~+85℃ 100,000 Cycles 104MHz 2.3V~3.6V 20 Years 2Mbit 400us SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9492
200+ $0.3791
500+ $0.3662
1000+ $0.3614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons