This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q256FVBIF TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q256FVBIF TR
JLCPCB Part #
C19447494
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 100,000 cycles 104MHz 150ms@(64KB) 2.7V~3.6V 20 Years 256Mbit 3ms SPI TFBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0620
200+ $2.8191
500+ $2.7241
1000+ $2.6775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons