
* Images are for reference only
W25Q16JVXGIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16JVXGIQ TR
- JLCPCB Part #
- C2456219
- Package
- SON-8-EP(4x4)
- Description
- -40℃~+85℃ 100,000 cycles 10uA 133MHz 16Mbit 2.7V~3.6V 20 Years 3ms SPI SON-8-EP(4x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5317
200+
$0.2072
500+
$0.1992
1000+
$0.1960
Welcome back, may I help you?