
* Images are for reference only
W29GL064CL7T
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29GL064CL7T
- JLCPCB Part #
- C19278211
- Package
- TSOP-56
- Description
- -40℃~+85℃ 100,000 Cycles 10uA 2.7V~3.6V 20 Years 2s 64Mbit Parallel TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6063
192+
$1.8380
480+
$1.7768
960+
$1.7461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?