
* Images are for reference only
W25Q128JWYIM TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q128JWYIM TR
- JLCPCB Part #
- C6326898
- Package
- WLCSP-21
- Description
- -40℃~+85℃ 1.6s@(32KB) 1.7V~1.95V 100,000 cycles 128Mbit 133MHz 20 Years 3ms SPI WLCSP-21 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$7.6663
10+
$6.7897
30+
$6.2566
100+
$5.8087
Related Products
Welcome back, may I help you?