
* Images are for reference only
W25Q80EWUXIE TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q80EWUXIE TR
- JLCPCB Part #
- C2456340
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 104MHz 1uA 20 Years 8Mbit SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4003
10+
$1.3729
30+
$1.3535
100+
$1.3357
Related Products
Welcome back, may I help you?