
* Images are for reference only
IS25WX256-JHLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WX256-JHLE
- JLCPCB Part #
- C20945254
- Package
- TFBGA-24(8x6)
- Description
- -40℃~+105℃ 1.7V~2V 100,000 cycles 10uA 20 Years 200MHz 256Mbit Hardware write protection、Software write protection、ECC error correction、Write enable latch SPI TFBGA-24(8x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4598
10+
$7.2926
30+
$7.1818
100+
$7.0709
Related Products