
* Images are for reference only
W25N512GVFIR TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N512GVFIR TR
- JLCPCB Part #
- C17614613
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 166MHz 2.7V~3.6V 512Mbit 700us SPI SOIC-16-300mil NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3681
200+
$0.9457
500+
$0.9136
1000+
$0.8991
Welcome back, may I help you?