
* Images are for reference only
W25N512GVBIT TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N512GVBIT TR
- JLCPCB Part #
- C17478618
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 10 Years 166MHz 2.7V~3.6V 2ms 512Mbit 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8360
200+
$2.3296
500+
$2.2509
1000+
$2.2124
Welcome back, may I help you?