This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SOD12CAX

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
SOD12CAX
JLCPCB Part #
C20140712
Package
SOD-123
Description
-65℃~+150℃ 10.1A 12V 14.57V 19.9V 2.5uA 200W@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 157

Full Reel: 18000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0915
10+ $0.0732
30+ $0.0640
100+ $0.0572
500+ $0.0518
1000+ $0.0491

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons