This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ58CAJ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
SMDJ58CAJ
JLCPCB Part #
C20140692
Package
SMC
Description
-65℃~+150℃ 2uA 32.1A 3kW@10/1000us 58V 70.7V 93.6V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4078
10+ $0.3244
30+ $0.2890
100+ $0.2441
500+ $0.2248
1000+ $0.2136

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons