Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC04650BJ
NXPSC04650BJ
Extended
* Images are for reference only
NXPSC04650BJ
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
NXPSC04650BJ
JLCPCB Part #
C602557
Package
TO-263
Description
1.7V@4A 170uA@650V 4A 650V Independent TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-263
Voltage - Forward(Vf@If)1.7V@4A
Non-Repetitive Peak Forward Surge Current24A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationIndependent
Current - Rectified4A
Reverse Leakage Current (Ir)170uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC04650BJ
NXPSC04650BJ

* Images are for reference only

NXPSC04650BJ

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC04650BJ
JLCPCB Part #
C602557
Package
TO-263
Description
1.7V@4A 170uA@650V 4A 650V Independent TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC04650BJ

* Images are for reference only

NXPSC04650BJ
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC04650BJ
JLCPCB Part #
C602557
Package
TO-263
Description
1.7V@4A 170uA@650V 4A 650V Independent TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC04650BJ Specifications

NXPSC04650BJ technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-263
Voltage - Forward(Vf@If)1.7V@4A
Non-Repetitive Peak Forward Surge Current24A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationIndependent
Current - Rectified4A
Reverse Leakage Current (Ir)170uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXPSC04650BJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXPSC04650BJ Documents

NXPSC04650BJ datasheets or manufacturer documentation.

Datasheet: NXPSC04650BJ Datasheet (PDF)

NXPSC04650BJ Schematic Symbol & PCB Footprint

The NXPSC04650BJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.