This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDALD18BCX

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
ESDALD18BCX
JLCPCB Part #
C6034621
Package
SOD-323
Description
-55℃~+150℃@(Tj) 0.8pF 1 18V 19V 19V 1uA 350W 8A ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 45000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1315
10+ $0.1052
30+ $0.0921
100+ $0.0823
500+ $0.0743
1000+ $0.0705

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons