This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDALD08BCX

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
ESDALD08BCX
JLCPCB Part #
C5736155
Package
SOD-323
Description
-55℃~+150℃ 0.8pF 15A 1uA 350W@8/20us 8.5V 8.5V 8V Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 18000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1314
10+ $0.1051
30+ $0.0920
100+ $0.0822
500+ $0.0743
1000+ $0.0704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons