This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BTA308X-800C0/L02Q

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
BTA308X-800C0/L02Q
JLCPCB Part #
C17628333
Package
TO-220F
Description
1V 35mA 50mA 800V 8A TO-220F Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5732
10+ $0.4667
30+ $0.4134
100+ $0.3617
600+ $0.3294
1200+ $0.3133

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons