
* Images are for reference only
ESDALD05UD4X
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- ESDALD05UD4X
- JLCPCB Part #
- C3445816
- Package
- SOT-23-6L
- Description
- 0.3pF、0.6pF 100nA 16V 5.5A@8/20us 5V 6V 88W@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-5 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1727
50+
$0.1335
150+
$0.1140
500+
$0.0993
3000+
$0.0875
6000+
$0.0817
Related Products
Welcome back, may I help you?