
* Images are for reference only
ESDALD05UG4X
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- ESDALD05UG4X
- JLCPCB Part #
- C3715049
- Package
- DFN2510
- Description
- -55℃~+150℃ 0.3pF、0.6pF 100nA 15V 4A@8/20us 5V 60W 6V IEC 61000-4-2、IEC 61000-4-5 TVS DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 45000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1006
10+
$0.0805
30+
$0.0704
100+
$0.0628
500+
$0.0569
1000+
$0.0539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?